
TXL 035-1212D | |
|---|---|
DigiKey Part Number | 1951-1214-ND |
Manufacturer | |
Manufacturer Product Number | TXL 035-1212D |
Description | AC/DC CONVERTER 12V -12V 36W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 12V -12V 85 ~ 264 VAC, 120 ~ 375 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TXL 035-1212D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 375 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3 A | |
Current - Output 2 | 1.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 84% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.90" L x 3.23" W x 1.38" H (99.1mm x 82.0mm x 35.1mm) | |
Approval Agency | CE, cURus | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 638,74000 | kr 638,74 |
| 5 | kr 616,32800 | kr 3 081,64 |
| 10 | kr 593,91400 | kr 5 939,14 |
| 25 | kr 574,81680 | kr 14 370,42 |
| 50 | kr 555,61920 | kr 27 780,96 |
| 100 | kr 536,41990 | kr 53 641,99 |
| Unit Price without VAT: | kr 638,74000 |
|---|---|
| Unit Price with VAT: | kr 798,42500 |

