Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC, 120 ~ 375 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXL 025-15S

DigiKey Part Number
1951-1213-ND
Manufacturer
Manufacturer Product Number
TXL 025-15S
Description
AC/DC CONVERTER 15V 26W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC, 120 ~ 375 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TXL 025-15S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 375 VDC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
1.7 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
84%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.11" L x 2.01" W x 1.12" H (79.0mm x 51.1mm x 28.4mm)
Approval Agency
CE, cURus
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Factory Stock: 71
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 397,24000kr 397,24
5kr 385,50600kr 1 927,53
10kr 373,76800kr 3 737,68
25kr 362,12680kr 9 053,17
50kr 350,48580kr 17 524,29
100kr 338,74740kr 33 874,74
250kr 330,57068kr 82 642,67
Manufacturers Standard Package
Unit Price without VAT:kr 397,24000
Unit Price with VAT:kr 496,55000