


THB 3-1212 | |
|---|---|
DigiKey Part Number | 1951-2235-ND |
Manufacturer | |
Manufacturer Product Number | THB 3-1212 |
Description | DC DC CONVERTER 12V 3W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | THB 3-1212 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 5 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.5mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 402,74000 | kr 402,74 |
| 5 | kr 392,09000 | kr 1 960,45 |
| 10 | kr 381,43500 | kr 3 814,35 |
| 30 | kr 370,27900 | kr 11 108,37 |
| 50 | kr 367,26360 | kr 18 363,18 |
| 100 | kr 361,23290 | kr 36 123,29 |
| 250 | kr 353,49408 | kr 88 373,52 |
| Unit Price without VAT: | kr 402,74000 |
|---|---|
| Unit Price with VAT: | kr 503,42500 |

