
VN-4A12 | |
|---|---|
DigiKey Part Number | 3008-VN-4A12-ND |
Manufacturer | |
Manufacturer Product Number | VN-4A12 |
Description | 210V/1A VERTICAL PACKAGE REED RE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reed Relay 4PST-NO (4 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toward Technologies, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 120VAC, 170VDC - Max | |
Coil Current | 17.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Hermetically | |
Must Operate Voltage | 8.8 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 0.5 ms | |
Release Time | 0.5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 700 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 477,42000 | kr 477,42 |
| 10 | kr 425,18700 | kr 4 251,87 |
| 25 | kr 405,98800 | kr 10 149,70 |
| 50 | kr 392,03720 | kr 19 601,86 |
| 150 | kr 370,88193 | kr 55 632,29 |
| Unit Price without VAT: | kr 477,42000 |
|---|---|
| Unit Price with VAT: | kr 596,77500 |


