



TLP3553(TP1,F) | |
|---|---|
DigiKey Part Number | 264-TLP3553(TP1,F)TR-ND - Tape & Reel (TR) 264-TLP3553(TP1,F)CT-ND - Cut Tape (CT) 264-TLP3553(TP1,F)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3553(TP1,F) |
Description | SSR RELAY SPST-NO 3A 0-20V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.33VDC | |
Voltage - Load | 0 V ~ 20 V | |
Load Current | 3 A | |
On-State Resistance (Max) | 80 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | CSA, cUL, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 31,46000 | kr 31,46 |
| 10 | kr 27,99200 | kr 279,92 |
| 25 | kr 26,73560 | kr 668,39 |
| 50 | kr 25,81900 | kr 1 290,95 |
| 100 | kr 24,93350 | kr 2 493,35 |
| 250 | kr 23,80960 | kr 5 952,40 |
| 500 | kr 22,99226 | kr 11 496,13 |
| Unit Price without VAT: | kr 31,46000 |
|---|---|
| Unit Price with VAT: | kr 39,32500 |



