Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Flat Leads
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

TLP3220(TP15,F)

DigiKey Part Number
TLP3220FCT-ND - Cut Tape (CT)
TLP3220FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP3220(TP15,F)
Description
SSR RELAY SPST-NO 80MA 0-100V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Flat Leads
EDA/CAD Models
TLP3220(TP15,F) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 100 V
Mfr
Load Current
80 mA
Series
On-State Resistance (Max)
14 Ohms
Packaging
Cut Tape (CT)
Digi-Reel®
Termination Style
SMD (SMT) Tab
Part Status
Active
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
4-SSOP
Circuit
Approval Agency
UL
Output Type
AC, DC
Base Product Number
Voltage - Input
1.15VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.