Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




TLP240D(TP1,F | |
|---|---|
DigiKey Part Number | TLP240D(TP1FTR-ND - Tape & Reel (TR) TLP240D(TP1FCT-ND - Cut Tape (CT) TLP240D(TP1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP240D(TP1,F |
Description | SSR RELAY SPST-NO 250MA 0-200V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | TLP240D(TP1,F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 200 V | |
Load Current | 250 mA | |
On-State Resistance (Max) | 8 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | CQC, cUL, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 18,18000 | kr 18,18 |
| 10 | kr 12,97800 | kr 129,78 |
| 100 | kr 9,85070 | kr 985,07 |
| 500 | kr 8,47170 | kr 4 235,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | kr 7,79060 | kr 11 685,90 |
| 3 000 | kr 7,44445 | kr 22 333,35 |
| 4 500 | kr 7,26719 | kr 32 702,35 |
| 7 500 | kr 7,06716 | kr 53 003,70 |
| 10 500 | kr 6,94830 | kr 72 957,15 |
| Unit Price without VAT: | kr 18,18000 |
|---|---|
| Unit Price with VAT: | kr 22,72500 |



