
TLP268J(TPL,E | |
|---|---|
DigiKey Part Number | 264-TLP268J(TPL,ETR-ND - Tape & Reel (TR) 264-TLP268J(TPL,ECT-ND - Cut Tape (CT) 264-TLP268J(TPL,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP268J(TPL,E |
Description | OPTOISOLTR 3.75KV TRIAC 1CH 6SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 3750Vrms 1 Channel 6-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TLP268J(TPL,E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 500V/µs (Typ) | |
Current - LED Trigger (Ift) (Max) | 3mA | |
Current - On State (It (RMS)) (Max) | 70 mA | |
Current - Hold (Ih) | 200µA (Typ) | |
Turn On Time | 100µs | |
Voltage - Forward (Vf) (Typ) | 1.27V | |
Current - DC Forward (If) (Max) | 30 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 4 Leads | |
Supplier Device Package | 6-SOP | |
Approval Agency | CQC, cUR, UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,24000 | kr 9,24 |
| 10 | kr 6,44600 | kr 64,46 |
| 100 | kr 4,74980 | kr 474,98 |
| 500 | kr 3,99552 | kr 1 997,76 |
| 1 000 | kr 3,74846 | kr 3 748,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 3,43119 | kr 10 293,57 |
| 6 000 | kr 3,26987 | kr 19 619,22 |
| 9 000 | kr 3,18722 | kr 28 684,98 |
| 15 000 | kr 3,09395 | kr 46 409,25 |
| 21 000 | kr 3,03851 | kr 63 808,71 |
| 30 000 | kr 2,98448 | kr 89 534,40 |
| Unit Price without VAT: | kr 9,24000 |
|---|---|
| Unit Price with VAT: | kr 11,55000 |

