
TLP268J(T2-TPL,E | |
|---|---|
DigiKey Part Number | 264-TLP268J(T2-TPL,ETR-ND - Tape & Reel (TR) 264-TLP268J(T2-TPL,ECT-ND - Cut Tape (CT) 264-TLP268J(T2-TPL,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP268J(T2-TPL,E |
Description | OPTOISOLTR 3.75KV TRIAC 1CH 6SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 3750Vrms 1 Channel 6-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TLP268J(T2-TPL,E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 500V/µs (Typ) | |
Current - LED Trigger (Ift) (Max) | 3mA | |
Current - On State (It (RMS)) (Max) | 70 mA | |
Current - Hold (Ih) | 200µA (Typ) | |
Turn On Time | 100µs | |
Voltage - Forward (Vf) (Typ) | 1.27V | |
Current - DC Forward (If) (Max) | 30 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 4 Leads | |
Supplier Device Package | 6-SOP | |
Approval Agency | CQC, cUR, UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,78000 | kr 10,78 |
| 10 | kr 7,59100 | kr 75,91 |
| 100 | kr 5,63590 | kr 563,59 |
| 500 | kr 4,76750 | kr 2 383,75 |
| 1 000 | kr 4,48320 | kr 4 483,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 4,11841 | kr 12 355,23 |
| 6 000 | kr 3,93292 | kr 23 597,52 |
| 9 000 | kr 3,83794 | kr 34 541,46 |
| 15 000 | kr 3,73075 | kr 55 961,25 |
| 21 000 | kr 3,66706 | kr 77 008,26 |
| Unit Price without VAT: | kr 10,78000 |
|---|---|
| Unit Price with VAT: | kr 13,47500 |

