


TLP241BF(F | |
|---|---|
DigiKey Part Number | 264-TLP241BF(F-ND |
Manufacturer | |
Manufacturer Product Number | TLP241BF(F |
Description | SSR RELAY SPST-NO 2A 0-100V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-DIP (0.400", 10.16mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.65VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 2 A | |
On-State Resistance (Max) | 200 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | 4-DIP | |
Approval Agency | CSA, cUL, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 28,38000 | kr 28,38 |
| 10 | kr 20,64600 | kr 206,46 |
| 100 | kr 16,04850 | kr 1 604,85 |
| 500 | kr 14,02674 | kr 7 013,37 |
| 1 000 | kr 13,36820 | kr 13 368,20 |
| 2 000 | kr 12,81077 | kr 25 621,54 |
| 5 000 | kr 12,20343 | kr 61 017,15 |
| Unit Price without VAT: | kr 28,38000 |
|---|---|
| Unit Price with VAT: | kr 35,47500 |

