


TLP241BF(D4,F | |
|---|---|
DigiKey Part Number | 264-TLP241BF(D4F-ND |
Manufacturer | |
Manufacturer Product Number | TLP241BF(D4,F |
Description | SSR RELAY SPST-NO 2A 0-100V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-DIP (0.400", 10.16mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.65VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 2 A | |
On-State Resistance (Max) | 200 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | 4-DIP | |
Approval Agency | CSA, cUL, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 29,54000 | kr 29,54 |
| 10 | kr 21,47400 | kr 214,74 |
| 100 | kr 16,69020 | kr 1 669,02 |
| 500 | kr 14,58782 | kr 7 293,91 |
| 1 000 | kr 13,90292 | kr 13 902,92 |
| 2 000 | kr 13,32317 | kr 26 646,34 |
| 5 000 | kr 12,69153 | kr 63 457,65 |
| Unit Price without VAT: | kr 29,54000 |
|---|---|
| Unit Price with VAT: | kr 36,92500 |

