N-Channel 600 V 20A (Ta) 45W (Tc) Through Hole TO-220SIS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 20A (Ta) 45W (Tc) Through Hole TO-220SIS
TO-220-3 Full Pack

TK20A60W5,S5VX

DigiKey Part Number
TK20A60W5S5VX-ND
Manufacturer
Manufacturer Product Number
TK20A60W5,S5VX
Description
MOSFET N-CH 600V 20A TO220SIS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 20A (Ta) 45W (Tc) Through Hole TO-220SIS
Datasheet
 Datasheet
EDA/CAD Models
TK20A60W5,S5VX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
175mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
4.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
55 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1800 pF @ 300 V
FET Feature
-
Power Dissipation (Max)
45W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220SIS
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 43,68000kr 43,68
50kr 22,37600kr 1 118,80
100kr 20,31140kr 2 031,14
500kr 16,69190kr 8 345,95
1 000kr 15,52961kr 15 529,61
2 000kr 14,55276kr 29 105,52
5 000kr 14,13055kr 70 652,75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 43,68000
Unit Price with VAT:kr 54,60000