Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 5-DFNB (1.2x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 5-DFNB (1.2x1.2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TCR5AM10,LF

DigiKey Part Number
TCR5AM10LFTR-ND - Tape & Reel (TR)
TCR5AM10LFCT-ND - Cut Tape (CT)
TCR5AM10LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR5AM10,LF
Description
IC REG LINEAR 1V 500MA 5-DFNB
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 5-DFNB (1.2x1.2)
Datasheet
 Datasheet
EDA/CAD Models
TCR5AM10,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 500mA
Current - Output
Current - Quiescent (Iq)
55 µA
Current - Supply (Max)
68 µA
PSRR
70dB ~ 40dB (1kHz ~ 10Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
5-DFNB (1.2x1.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,91000kr 2,91
10kr 2,04000kr 20,40
25kr 1,80520kr 45,13
100kr 1,55190kr 155,19
250kr 1,43088kr 357,72
500kr 1,35790kr 678,95
1 000kr 1,29768kr 1 297,68
2 500kr 1,23410kr 3 085,25
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 1,19581kr 5 979,05
10 000kr 1,16427kr 11 642,70
15 000kr 1,14848kr 17 227,20
25 000kr 1,13099kr 28 274,75
35 000kr 1,12077kr 39 226,95
50 000kr 1,11093kr 55 546,50
Manufacturers Standard Package
Unit Price without VAT:kr 2,91000
Unit Price with VAT:kr 3,63750