High-Side Gate Driver IC Non-Inverting 6-WCSPG (0.8x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCK422G,L3F

DigiKey Part Number
264-TCK422GL3FTR-ND - Tape & Reel (TR)
264-TCK422GL3FCT-ND - Cut Tape (CT)
264-TCK422GL3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCK422G,L3F
Description
IC GATE DRVR HIGH-SIDE 6WCSPG
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
High-Side Gate Driver IC Non-Inverting 6-WCSPG (0.8x1.2)
Datasheet
 Datasheet
EDA/CAD Models
TCK422G,L3F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
High-Side
Channel Type
Single
Number of Drivers
1
Gate Type
MOSFET (N-Channel)
Voltage - Supply
2.7V ~ 28V
Logic Voltage - VIL, VIH
0.4V, 1.2V
Current - Peak Output (Source, Sink)
-
Input Type
Non-Inverting
Rise / Fall Time (Typ)
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFBGA, WLCSP
Supplier Device Package
6-WCSPG (0.8x1.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 315
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,94000kr 6,94
10kr 4,91500kr 49,15
25kr 4,41440kr 110,36
100kr 3,86160kr 386,16
250kr 3,59744kr 899,36
500kr 3,43804kr 1 719,02
1 000kr 3,30708kr 3 307,08
2 500kr 3,16868kr 7 921,70
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 3,08528kr 15 426,40
10 000kr 3,01664kr 30 166,40
15 000kr 2,98225kr 44 733,75
25 000kr 2,94417kr 73 604,25
Manufacturers Standard Package
Unit Price without VAT:kr 6,94000
Unit Price with VAT:kr 8,67500