
TC7SB67CFU,LF(CT | |
|---|---|
DigiKey Part Number | TC7SB67CFULF(CTTR-ND - Tape & Reel (TR) TC7SB67CFULF(CTCT-ND - Cut Tape (CT) TC7SB67CFULF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SB67CFU,LF(CT |
Description | IC SWITCH SPST-NOX1 12OHM 5SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 12Ohm 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7SB67CFU,LF(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 12Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 4ns, 4.5ns | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,31000 | kr 2,31 |
| 10 | kr 1,56800 | kr 15,68 |
| 25 | kr 1,38320 | kr 34,58 |
| 100 | kr 1,18400 | kr 118,40 |
| 250 | kr 1,08752 | kr 271,88 |
| 500 | kr 1,02962 | kr 514,81 |
| 1 000 | kr 0,98198 | kr 981,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,89541 | kr 2 686,23 |
| 6 000 | kr 0,86744 | kr 5 204,64 |
| 9 000 | kr 0,85343 | kr 7 680,87 |
| 15 000 | kr 0,83791 | kr 12 568,65 |
| 21 000 | kr 0,82884 | kr 17 405,64 |
| 30 000 | kr 0,82012 | kr 24 603,60 |
| 75 000 | kr 0,80134 | kr 60 100,50 |
| Unit Price without VAT: | kr 2,31000 |
|---|---|
| Unit Price with VAT: | kr 2,88750 |

