
TC74HC573AF(EL,F) | |
|---|---|
DigiKey Part Number | TC74HC573AF(ELF)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC74HC573AF(EL,F) |
Description | IC D-TYPE 8:8 20-SOP |
Customer Reference | |
Detailed Description | D-Type Latch 1 Channel 8:8 IC Tri-State 20-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TC74HC573AF(EL,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Logic Type | D-Type Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 17ns | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 4,08980 | kr 8 179,60 |
| 4 000 | kr 3,98251 | kr 15 930,04 |
| 6 000 | kr 3,92875 | kr 23 572,50 |
| 10 000 | kr 3,86923 | kr 38 692,30 |
| 14 000 | kr 3,83443 | kr 53 682,02 |
| 20 000 | kr 3,80098 | kr 76 019,60 |
| Unit Price without VAT: | kr 4,08980 |
|---|---|
| Unit Price with VAT: | kr 5,11225 |

