TC74HC165AF(EL,F) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 32 526
Unit Price: kr 6,83000
Datasheet
Shift Shift Register 1 Element 8 Bit 16-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC74HC165AF(EL,F)

DigiKey Part Number
264-TC74HC165AF(EL,F)TR-ND - Tape & Reel (TR)
264-TC74HC165AF(EL,F)CT-ND - Cut Tape (CT)
264-TC74HC165AF(EL,F)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC74HC165AF(EL,F)
Description
IC SHIFT REGSTR COMP 8BIT 16-SOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOP
Datasheet
 Datasheet
EDA/CAD Models
TC74HC165AF(EL,F) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
8
Function
Parallel or Serial to Serial
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 8,95000kr 8,95
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 4,27268kr 8 545,36
4 000kr 4,16059kr 16 642,36
6 000kr 4,10443kr 24 626,58
10 000kr 4,04224kr 40 422,40
14 000kr 4,00588kr 56 082,32
20 000kr 3,97094kr 79 418,80
Manufacturers Standard Package
Unit Price without VAT:kr 8,95000
Unit Price with VAT:kr 11,18750