Power Switch/Driver 1:1 N-Channel 500mA 18-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBD62381AFWG,EL

DigiKey Part Number
TBD62381AFWGELTR-ND - Tape & Reel (TR)
TBD62381AFWGELCT-ND - Cut Tape (CT)
TBD62381AFWGELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TBD62381AFWG,EL
Description
IC PWR DRIVER N-CHAN 1:1 18SOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 500mA 18-SOP
Datasheet
 Datasheet
EDA/CAD Models
TBD62381AFWG,EL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
8
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
0V ~ 50V
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Current - Output (Max)
500mA
Rds On (Typ)
1Ohm
Input Type
-
Features
-
Fault Protection
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
18-SOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 385
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 34,47000kr 34,47
10kr 22,45400kr 224,54
100kr 15,63940kr 1 563,94
500kr 13,50192kr 6 750,96
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 11,43784kr 11 437,84
2 000kr 11,03098kr 22 061,96
Manufacturers Standard Package
Unit Price without VAT:kr 34,47000
Unit Price with VAT:kr 43,08750