Power Switch/Driver 1:1 N-Channel 500mA 16-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBD62003AFWG,EL

DigiKey Part Number
TBD62003AFWGELTR-ND - Tape & Reel (TR)
TBD62003AFWGELCT-ND - Cut Tape (CT)
TBD62003AFWGELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TBD62003AFWG,EL
Description
IC PWR SWITCH N-CHAN 1:1 16SOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 500mA 16-SOP
Datasheet
 Datasheet
EDA/CAD Models
TBD62003AFWG,EL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
7
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
50V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
-
Input Type
Inverting
Features
-
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 206
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 11,26000kr 11,26
10kr 8,15100kr 81,51
25kr 7,36920kr 184,23
100kr 6,50800kr 650,80
250kr 6,09692kr 1 524,23
500kr 5,84908kr 2 924,54
1 000kr 5,64504kr 5 645,04
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 5,47704kr 10 954,08
4 000kr 5,33879kr 21 355,16
6 000kr 5,26956kr 31 617,36
10 000kr 5,19287kr 51 928,70
14 000kr 5,14806kr 72 072,84
Manufacturers Standard Package
Unit Price without VAT:kr 11,26000
Unit Price with VAT:kr 14,07500