P-Channel 20 V 4A (Ta) 1W (Ta) Surface Mount SOT-23F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM3J331R,LF

DigiKey Part Number
SSM3J331RLFTR-ND - Tape & Reel (TR)
SSM3J331RLFCT-ND - Cut Tape (CT)
SSM3J331RLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM3J331R,LF
Description
MOSFET P-CH 20V 4A SOT23F
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 4A (Ta) 1W (Ta) Surface Mount SOT-23F
Datasheet
 Datasheet
EDA/CAD Models
SSM3J331R,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
55mOhm @ 3A, 4.5V
Vgs(th) (Max) @ Id
1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
10.4 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
630 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23F
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 962
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,72000kr 3,72
10kr 2,29200kr 22,92
100kr 1,43730kr 143,73
500kr 1,06762kr 533,81
1 000kr 0,94791kr 947,91
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,77175kr 2 315,25
6 000kr 0,69719kr 4 183,14
9 000kr 0,65918kr 5 932,62
15 000kr 0,61643kr 9 246,45
21 000kr 0,59111kr 12 413,31
30 000kr 0,56650kr 16 995,00
75 000kr 0,51247kr 38 435,25
150 000kr 0,50255kr 75 382,50
Manufacturers Standard Package
Unit Price without VAT:kr 3,72000
Unit Price with VAT:kr 4,65000