Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 150 mW Surface Mount VESM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN2110MFV,L3F

DigiKey Part Number
264-RN2110MFV,L3FTR-ND - Tape & Reel (TR)
264-RN2110MFV,L3FCT-ND - Cut Tape (CT)
264-RN2110MFV,L3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN2110MFV,L3F
Description
TRANS PREBIAS PNP 50V 0.1A VESM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 150 mW Surface Mount VESM
Datasheet
 Datasheet
EDA/CAD Models
RN2110MFV,L3F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 Only
Resistor - Base (R1)
4.7 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
100nA (ICBO)
Power - Max
150 mW
Mounting Type
Surface Mount
Package / Case
SOT-723
Supplier Device Package
VESM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 945
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,81000kr 1,81
10kr 1,13600kr 11,36
100kr 0,70060kr 70,06
500kr 0,50978kr 254,89
1 000kr 0,44797kr 447,97
2 000kr 0,39571kr 791,42
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 000kr 0,30494kr 2 439,52
16 000kr 0,27452kr 4 392,32
24 000kr 0,25901kr 6 216,24
40 000kr 0,24157kr 9 662,80
56 000kr 0,23124kr 12 949,44
80 000kr 0,22119kr 17 695,20
200 000kr 0,19914kr 39 828,00
400 000kr 0,18846kr 75 384,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,81000
Unit Price with VAT:kr 2,26250