
RN1113MFV,L3F | |
|---|---|
DigiKey Part Number | 264-RN1113MFV,L3FTR-ND - Tape & Reel (TR) 264-RN1113MFV,L3FCT-ND - Cut Tape (CT) 264-RN1113MFV,L3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1113MFV,L3F |
Description | TRANS PREBIAS NPN 50V 0.1A VESM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 150 mW Surface Mount VESM |
Datasheet | Datasheet |
EDA/CAD Models | RN1113MFV,L3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 5mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VESM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,64000 | kr 1,64 |
| 10 | kr 0,98100 | kr 9,81 |
| 100 | kr 0,60420 | kr 60,42 |
| 500 | kr 0,43832 | kr 219,16 |
| 1 000 | kr 0,38435 | kr 384,35 |
| 2 000 | kr 0,33870 | kr 677,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | kr 0,26762 | kr 2 140,96 |
| 16 000 | kr 0,24021 | kr 3 843,36 |
| 24 000 | kr 0,22623 | kr 5 429,52 |
| 40 000 | kr 0,21050 | kr 8 420,00 |
| 56 000 | kr 0,20118 | kr 11 266,08 |
| 80 000 | kr 0,19212 | kr 15 369,60 |
| Unit Price without VAT: | kr 1,64000 |
|---|---|
| Unit Price with VAT: | kr 2,05000 |

