


DF2B6.8E,L3F | |
|---|---|
DigiKey Part Number | DF2B6.8EL3FTR-ND - Tape & Reel (TR) DF2B6.8EL3FCT-ND - Cut Tape (CT) DF2B6.8EL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2B6.8E,L3F |
Description | TVS DIODE 5VWM ESC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount ESC |
Datasheet | Datasheet |
EDA/CAD Models | DF2B6.8E,L3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,21000 | kr 1,21 |
| 10 | kr 0,81400 | kr 8,14 |
| 100 | kr 0,34170 | kr 34,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | kr 0,19097 | kr 1 527,76 |
| 16 000 | kr 0,18846 | kr 3 015,36 |
| Unit Price without VAT: | kr 1,21000 |
|---|---|
| Unit Price with VAT: | kr 1,51250 |










