


CMS11(TE12L,Q,M) | |
|---|---|
DigiKey Part Number | CMS11QTR-ND - Tape & Reel (TR) CMS11QCT-ND - Cut Tape (CT) CMS11QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMS11(TE12L,Q,M) |
Description | DIODE SCHOTTKY 40V 2A MFLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount M-FLAT (2.4x3.8) |
Datasheet | Datasheet |
EDA/CAD Models | CMS11(TE12L,Q,M) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 95pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | M-FLAT (2.4x3.8) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,79000 | kr 8,79 |
| 10 | kr 5,46300 | kr 54,63 |
| 100 | kr 3,54290 | kr 354,29 |
| 500 | kr 2,71510 | kr 1 357,55 |
| 1 000 | kr 2,44819 | kr 2 448,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 2,10890 | kr 6 326,70 |
| 6 000 | kr 1,93800 | kr 11 628,00 |
| 9 000 | kr 1,85093 | kr 16 658,37 |
| 15 000 | kr 1,75310 | kr 26 296,50 |
| 21 000 | kr 1,69517 | kr 35 598,57 |
| 30 000 | kr 1,63887 | kr 49 166,10 |
| Unit Price without VAT: | kr 8,79000 |
|---|---|
| Unit Price with VAT: | kr 10,98750 |


