
7UL1G32FS,LF | |
|---|---|
DigiKey Part Number | 7UL1G32FSLFTR-ND - Tape & Reel (TR) 7UL1G32FSLFCT-ND - Cut Tape (CT) 7UL1G32FSLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7UL1G32FS,LF |
Description | IC GATE OR 1CH 2-INP FSV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel fSV |
Datasheet | Datasheet |
EDA/CAD Models | 7UL1G32FS,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.9V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.1V ~ 0.4V | |
Input Logic Level - High | 0.75V ~ 2.48V | |
Max Propagation Delay @ V, Max CL | 4.4ns @ 3.6V, 30pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | fSV | |
Package / Case | SOT-953 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,02000 | kr 2,02 |
| 10 | kr 1,34700 | kr 13,47 |
| 25 | kr 1,18920 | kr 29,73 |
| 100 | kr 1,01400 | kr 101,40 |
| 250 | kr 0,93012 | kr 232,53 |
| 500 | kr 0,87992 | kr 439,96 |
| 1 000 | kr 0,83845 | kr 838,45 |
| 2 500 | kr 0,80961 | kr 2 024,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,72414 | kr 7 241,40 |
| 20 000 | kr 0,70679 | kr 14 135,80 |
| 30 000 | kr 0,69810 | kr 20 943,00 |
| 50 000 | kr 0,68848 | kr 34 424,00 |
| 70 000 | kr 0,68286 | kr 47 800,20 |
| 100 000 | kr 0,67745 | kr 67 745,00 |
| Unit Price without VAT: | kr 2,02000 |
|---|---|
| Unit Price with VAT: | kr 2,52500 |

