


74VHC9125FT | |
|---|---|
DigiKey Part Number | 74VHC9125FTTR-ND - Tape & Reel (TR) 74VHC9125FTCT-ND - Cut Tape (CT) 74VHC9125FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC9125FT |
Description | IC BUFF NON-INVERT 5.5V 14TSSOPB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting, Non-Inverting 1 Element 5 Bit per Element 3-State Output 14-TSSOPB |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC9125FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 5 | |
Input Type | Schmitt Trigger | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOPB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,01000 | kr 2,01 |
| 10 | kr 1,38700 | kr 13,87 |
| 25 | kr 1,22240 | kr 30,56 |
| 100 | kr 1,04130 | kr 104,13 |
| 250 | kr 0,95524 | kr 238,81 |
| 500 | kr 0,90338 | kr 451,69 |
| 1 000 | kr 0,86077 | kr 860,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 0,79122 | kr 1 978,05 |
| 5 000 | kr 0,76484 | kr 3 824,20 |
| 7 500 | kr 0,75163 | kr 5 637,23 |
| 12 500 | kr 0,73700 | kr 9 212,50 |
| 17 500 | kr 0,72845 | kr 12 747,88 |
| 25 000 | kr 0,72023 | kr 18 005,75 |
| 62 500 | kr 0,70252 | kr 43 907,50 |
| 125 000 | kr 0,69185 | kr 86 481,25 |
| Unit Price without VAT: | kr 2,01000 |
|---|---|
| Unit Price with VAT: | kr 2,51250 |



