
74HCT04D | |
|---|---|
DigiKey Part Number | 264-74HCT04DTR-ND - Tape & Reel (TR) 264-74HCT04DCT-ND - Cut Tape (CT) 264-74HCT04DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT04D |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT04D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 16ns @ 5.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,52000 | kr 4,52 |
| 10 | kr 3,16600 | kr 31,66 |
| 25 | kr 2,82640 | kr 70,66 |
| 100 | kr 2,45240 | kr 245,24 |
| 250 | kr 2,27352 | kr 568,38 |
| 500 | kr 2,16600 | kr 1 083,00 |
| 1 000 | kr 2,07734 | kr 2 077,34 |
| Unit Price without VAT: | kr 4,52000 |
|---|---|
| Unit Price with VAT: | kr 5,65000 |






