
74HC4049D | |
|---|---|
DigiKey Part Number | 264-74HC4049DTR-ND - Tape & Reel (TR) 264-74HC4049DCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74HC4049D |
Description | IC BUFFER INVERTING 6V 16-SOIC |
Customer Reference | |
Detailed Description | Buffer, Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74HC4049D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | Buffer, Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,92000 | kr 4,92 |
| 10 | kr 3,44700 | kr 34,47 |
| 25 | kr 3,08360 | kr 77,09 |
| 100 | kr 2,68060 | kr 268,06 |
| 250 | kr 2,48824 | kr 622,06 |
| 500 | kr 2,37204 | kr 1 186,02 |
| Unit Price without VAT: | kr 4,92000 |
|---|---|
| Unit Price with VAT: | kr 6,15000 |


