74HC175D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC175D

DigiKey Part Number
74HC175DTR-ND - Tape & Reel (TR)
74HC175DCT-ND - Cut Tape (CT)
74HC175DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC175D
Description
IC FF D-TYPE SINGLE 4BIT 16SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74HC175D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Master Reset
Type
D-Type
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
4
Clock Frequency
63 MHz
Max Propagation Delay @ V, Max CL
24ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
4 µA
Input Capacitance
3 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
16-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 307
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,52000kr 3,52
10kr 2,41200kr 24,12
25kr 2,14280kr 53,57
100kr 1,84640kr 184,64
250kr 1,70584kr 426,46
500kr 1,62082kr 810,41
1 000kr 1,55097kr 1 550,97
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 1,43295kr 3 582,38
5 000kr 1,38981kr 6 949,05
7 500kr 1,36822kr 10 261,65
12 500kr 1,34430kr 16 803,75
17 500kr 1,33032kr 23 280,60
25 000kr 1,31687kr 32 921,75
62 500kr 1,28791kr 80 494,38
Manufacturers Standard Package
Unit Price without VAT:kr 3,52000
Unit Price with VAT:kr 4,40000