NAND Gate IC 4 Channel Open Drain 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC03D

DigiKey Part Number
74HC03DTR-ND - Tape & Reel (TR)
74HC03DCT-ND - Cut Tape (CT)
74HC03DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC03D
Description
IC GATE NAND 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Open Drain 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74HC03D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
Open Drain
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
-, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
13ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 542
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,52000kr 3,52
10kr 2,41200kr 24,12
25kr 2,14280kr 53,57
100kr 1,84640kr 184,64
250kr 1,70584kr 426,46
500kr 1,62082kr 810,41
1 000kr 1,55097kr 1 550,97
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 1,43295kr 3 582,38
5 000kr 1,38981kr 6 949,05
7 500kr 1,36822kr 10 261,65
12 500kr 1,34430kr 16 803,75
17 500kr 1,33032kr 23 280,60
25 000kr 1,31687kr 32 921,75
62 500kr 1,28791kr 80 494,38
Manufacturers Standard Package
Unit Price without VAT:kr 3,52000
Unit Price with VAT:kr 4,40000