RF Diode Schottky - Single 5V 30 mA USC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SS315TPH3F

DigiKey Part Number
1SS315TPH3FTR-ND - Tape & Reel (TR)
1SS315TPH3FCT-ND - Cut Tape (CT)
1SS315TPH3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SS315TPH3F
Description
RF DIODE SCHOTTKY 5V USC
Customer Reference
Detailed Description
RF Diode Schottky - Single 5V 30 mA USC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Diode Type
Schottky - Single
Voltage - Peak Reverse (Max)
5V
Current - Max
30 mA
Capacitance @ Vr, F
0.6pF @ 0.2V, 1MHz
Resistance @ If, F
-
Operating Temperature
125°C (TJ)
Package / Case
SC-76, SOD-323
Supplier Device Package
USC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 918
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,15000kr 1,15
10kr 0,79900kr 7,99
25kr 0,70040kr 17,51
100kr 0,59070kr 59,07
250kr 0,53800kr 134,50
500kr 0,50644kr 253,22
1 000kr 0,48046kr 480,46
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,43945kr 1 318,35
6 000kr 0,42399kr 2 543,94
9 000kr 0,41624kr 3 746,16
15 000kr 0,40767kr 6 115,05
21 000kr 0,40265kr 8 455,65
30 000kr 0,39783kr 11 934,90
Manufacturers Standard Package
Unit Price without VAT:kr 1,15000
Unit Price with VAT:kr 1,43750