
XC8110AA010-EVB-01 | |
|---|---|
DigiKey Part Number | 893-XC8110AA010-EVB-01-ND |
Manufacturer | |
Manufacturer Product Number | XC8110AA010-EVB-01 |
Description | EVAL BOARD FOR XC8110AA010R |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | XC8110AA010R - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | No | |
Utilized IC / Part | XC8110AA010R | |
Primary Attributes | 1.5V ~ 6V Input Voltage | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 274,02000 | kr 274,02 |
| Unit Price without VAT: | kr 274,02000 |
|---|---|
| Unit Price with VAT: | kr 342,52500 |

