


XC6701DA02PR-G | |
|---|---|
DigiKey Part Number | 893-XC6701DA02PR-GTR-ND - Tape & Reel (TR) 893-XC6701DA02PR-GCT-ND - Cut Tape (CT) 893-XC6701DA02PR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6701DA02PR-G |
Description | IC REG LINEAR 10V 150MA SOT89 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | 10V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.95V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 115 µA | |
PSRR | 50dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,15000 | kr 9,15 |
| 10 | kr 6,52300 | kr 65,23 |
| 25 | kr 5,87800 | kr 146,95 |
| 100 | kr 5,16920 | kr 516,92 |
| 250 | kr 4,83092 | kr 1 207,73 |
| 500 | kr 4,62708 | kr 2 313,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 4,76146 | kr 4 761,46 |
| 2 000 | kr 4,35998 | kr 8 719,96 |
| 3 000 | kr 4,15605 | kr 12 468,15 |
| 5 000 | kr 3,92749 | kr 19 637,45 |
| 7 000 | kr 3,79246 | kr 26 547,22 |
| 10 000 | kr 3,76913 | kr 37 691,30 |
| Unit Price without VAT: | kr 9,15000 |
|---|---|
| Unit Price with VAT: | kr 11,43750 |

