SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6206P332MR-G

DigiKey Part Number
893-XC6206P332MR-GTR-ND - Tape & Reel (TR)
893-XC6206P332MR-GCT-ND - Cut Tape (CT)
893-XC6206P332MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6206P332MR-G
Description
IC REG LINEAR 3.3V 200MA SOT23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23
Datasheet
 Datasheet
EDA/CAD Models
XC6206P332MR-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.68V @ 100mA
Current - Output
Current - Quiescent (Iq)
3 µA
Current - Supply (Max)
3 µA
PSRR
-
Control Features
-
Protection Features
Over Current, Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 926
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,33000kr 5,33
10kr 3,74900kr 37,49
25kr 3,34880kr 83,72
100kr 2,91480kr 291,48
250kr 2,70692kr 676,73
500kr 2,58150kr 1 290,75
1 000kr 2,47838kr 2 478,38
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,35096kr 7 052,88
6 000kr 2,28860kr 13 731,60
9 000kr 2,25735kr 20 316,15
15 000kr 2,22275kr 33 341,25
21 000kr 2,20251kr 46 252,71
30 000kr 2,18307kr 65 492,10
Manufacturers Standard Package
Unit Price without VAT:kr 5,33000
Unit Price with VAT:kr 6,66250