
S040W-056C1500-C02-UN-D2 | |
|---|---|
DigiKey Part Number | 1121-1611-ND |
Manufacturer | |
Manufacturer Product Number | S040W-056C1500-C02-UN-D2 |
Description | LED DVR CC AC/DC 12-56V 1.5A |
Customer Reference | |
Detailed Description | 0.3 ~ 1.5 A (700mA Default) 12 ~ 56V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 108VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 12 ~ 56V | |
Current - Output (Max) | 0.3 ~ 1.5 A (700mA Default) | |
Power (Watts) | 40 W | |
Dimming | Analog | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP20 | |
Operating Temperature | -30°C ~ 85°C | |
Efficiency | 84% | |
Termination Style | Terminal Block | |
Size / Dimension | 4.22" L x 2.36" W x 0.95" H (107.2mm x 59.9mm x 24.1mm) | |
Approval Agency | CE, cULus | |
Mounting Type | Chassis Mount | |
Base Product Number |


