
LODIARP | |
|---|---|
DigiKey Part Number | LODIARP-ND |
Manufacturer | |
Manufacturer Product Number | LODIARP |
Description | INFRARED & ACOUSTIC WALL SENSOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Acoustic, Passive Infrared 1600 Square Feet Relay Ceiling, Wall White, Off |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Acoustic, Passive Infrared | |
Voltage - Supply | 24V | |
Coverage | 1600 Square Feet | |
Output Type | Relay | |
Mounting Type | Ceiling, Wall | |
Color | White, Off | |
Operating Temperature | 0°C ~ 40°C | |
Manual Override | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr 2 026,86200 | kr 101 343,10 |
| Unit Price without VAT: | kr 2 026,86200 |
|---|---|
| Unit Price with VAT: | kr 2 533,57750 |


