Proximity/Occupancy Sensor Passive Infrared, Ultrasonic 1000 Square Feet Relay Wall Mount White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LHRMTS1-G-WH

DigiKey Part Number
1121-1260-ND
Manufacturer
Manufacturer Product Number
LHRMTS1-G-WH
Description
PASSIVE INFRARED WALL SWITCH SEN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Proximity/Occupancy Sensor Passive Infrared, Ultrasonic 1000 Square Feet Relay Wall Mount White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Thomas Research Products
Series
Packaging
Box
Part Status
Active
Sensor Type
Passive Infrared, Ultrasonic
Voltage - Supply
120/277VAC
Coverage
1000 Square Feet
Output Type
Relay
Mounting Type
Wall Mount
Color
White
Operating Temperature
0°C ~ 40°C
Manual Override
Yes
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 1 092,15000kr 1 092,15
Unit Price without VAT:kr 1 092,15000
Unit Price with VAT:kr 1 365,18750