


D1CSA5931M0M20J-T15 | |
|---|---|
DigiKey Part Number | 4463-D1CSA5931M0M20J-T15TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D1CSA5931M0M20J-T15 |
Description | RES 0.0002 OHM 5% 15W 5931 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.2 mOhms ±5% 15W Chip Resistor Nonstandard Anti-Sulfur, Current Sense, Moisture Resistant, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Moisture Resistant, Safety | |
Temperature Coefficient | ±125ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | kr 5,39772 | kr 8 096,58 |
| Unit Price without VAT: | kr 5,39772 |
|---|---|
| Unit Price with VAT: | kr 6,74715 |

