
TPS62877B1QWRZVRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS62877B1QWRZVRQ1TR-ND - Tape & Reel (TR) 296-TPS62877B1QWRZVRQ1CT-ND - Cut Tape (CT) 296-TPS62877B1QWRZVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62877B1QWRZVRQ1 |
Description | IC REG BUCK ADJ 30A 24WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 30A 24-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62877B1QWRZVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.675V | |
Current - Output | ||
Frequency - Switching | 1.5MHz, 2.25MHz, 2.5MHz, 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 24-WQFN-FCRLF (4.05x3.05) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 77,26000 | kr 77,26 |
| 10 | kr 59,85100 | kr 598,51 |
| 25 | kr 55,49280 | kr 1 387,32 |
| 100 | kr 50,70260 | kr 5 070,26 |
| 250 | kr 48,41880 | kr 12 104,70 |
| 500 | kr 47,04244 | kr 23 521,22 |
| 1 000 | kr 45,90959 | kr 45 909,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 44,51063 | kr 133 531,89 |
| Unit Price without VAT: | kr 77,26000 |
|---|---|
| Unit Price with VAT: | kr 96,57500 |

