
UCC2813DTR-3 | |
|---|---|
DigiKey Part Number | 296-41802-2-ND - Tape & Reel (TR) 296-41802-1-ND - Cut Tape (CT) 296-41802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC2813DTR-3 |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2813DTR-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, Forward Converter | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.6V ~ 12V | |
Frequency - Switching | - | |
Duty Cycle (Max) | 99% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 18,18000 | kr 18,18 |
| 10 | kr 13,37300 | kr 133,73 |
| 25 | kr 12,17600 | kr 304,40 |
| 100 | kr 10,85800 | kr 1 085,80 |
| 250 | kr 10,22920 | kr 2 557,30 |
| 500 | kr 9,84996 | kr 4 924,98 |
| 1 000 | kr 9,53777 | kr 9 537,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 9,20830 | kr 23 020,75 |
| 5 000 | kr 9,00971 | kr 45 048,55 |
| 7 500 | kr 8,91027 | kr 66 827,03 |
| Unit Price without VAT: | kr 18,18000 |
|---|---|
| Unit Price with VAT: | kr 22,72500 |










