
BQ24167YFFT | |
|---|---|
DigiKey Part Number | 296-30345-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ24167YFFT |
Description | IC BATT CHG LI-ION 1CELL 49DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 49-DSBGA (2.8x2.8) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24167YFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Temperature, Short Circuit | |
Charge Current - Max | 2.5A | |
Battery Pack Voltage | 3.7V | |
Voltage - Supply (Max) | 10V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 49-UFBGA, DSBGA | |
Supplier Device Package | 49-DSBGA (2.8x2.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr 81,40892 | kr 20 352,23 |
| 500 | kr 79,29694 | kr 39 648,47 |
| 750 | kr 78,23981 | kr 58 679,86 |
| Unit Price without VAT: | kr 81,40892 |
|---|---|
| Unit Price with VAT: | kr 101,76115 |

