10A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC21710QDWRQ1

DigiKey Part Number
296-UCC21710QDWRQ1TR-ND - Tape & Reel (TR)
296-UCC21710QDWRQ1CT-ND - Cut Tape (CT)
296-UCC21710QDWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC21710QDWRQ1
Description
DGTL ISO 5.7KV 1CH GT DVR 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC21710QDWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
1
Voltage - Isolation
5700Vrms
Common Mode Transient Immunity (Min)
150V/ns
Propagation Delay tpLH / tpHL (Max)
130ns, 130ns
Pulse Width Distortion (Max)
30ns
Rise / Fall Time (Typ)
33ns, 27ns
Current - Output High, Low
10A, 10A
Current - Peak Output
10A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
13V ~ 33V
Grade
Automotive
Qualification
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Approval Agency
UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 739
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 70,96000kr 70,96
10kr 54,70800kr 547,08
25kr 50,64880kr 1 266,22
100kr 46,18430kr 4 618,43
250kr 44,05596kr 11 013,99
500kr 42,77304kr 21 386,52
1 000kr 41,71738kr 41 717,38
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 40,84837kr 81 696,74
Manufacturers Standard Package
Unit Price without VAT:kr 70,96000
Unit Price with VAT:kr 88,70000