Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

UA78L09ACLPRE3

DigiKey Part Number
296-50451-2-ND - Tape & Reel (TR)
296-50451-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UA78L09ACLPRE3
Description
IC REG LINEAR 9V 100MA TO92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
UA78L09ACLPRE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.7V @ 40mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
PSRR
45dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Input (Max)
24V
Supplier Device Package
TO-92-3
Voltage - Output (Min/Fixed)
9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 248
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 3,65000kr 3,65
10kr 2,55400kr 25,54
25kr 2,27520kr 56,88
100kr 1,96740kr 196,74
250kr 1,81980kr 454,95
500kr 1,73074kr 865,37
1 000kr 1,65748kr 1 657,48
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 1,84365kr 3 687,30
4 000kr 1,78801kr 7 152,04
6 000kr 1,76014kr 10 560,84
10 000kr 1,72927kr 17 292,70
14 000kr 1,71122kr 23 957,08
20 000kr 1,69387kr 33 877,40
Manufacturers Standard Package
Unit Price without VAT:kr 3,65000
Unit Price with VAT:kr 4,56250