MFR Recommended
Parametric Equivalent
Parametric Equivalent
Similar

TXS0102DCTTE4 | |
|---|---|
DigiKey Part Number | TXS0102DCTTE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TXS0102DCTTE4 |
Description | IC XLTR VL BIDIR SM8 |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps SM8 |
Datasheet | Datasheet |
EDA/CAD Models | TXS0102DCTTE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 24Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | SM8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 4,52890 | kr 4 528,90 |
| 1 250 | kr 4,48122 | kr 5 601,53 |
| 1 750 | kr 4,41463 | kr 7 725,60 |
| 2 500 | kr 4,35068 | kr 10 876,70 |
| 6 250 | kr 4,21292 | kr 26 330,75 |
| 12 500 | kr 4,12991 | kr 51 623,88 |
| Unit Price without VAT: | kr 4,52890 |
|---|---|
| Unit Price with VAT: | kr 5,66113 |



