
TSW1265EVM | |
|---|---|
DigiKey Part Number | 296-45996-ND |
Manufacturer | |
Manufacturer Product Number | TSW1265EVM |
Description | EVAL MODULE FOR TSW1265 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADS4249, LMH6521, LMK04800 - Signal Chain Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Signal Chain | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADS4249, LMH6521, LMK04800 | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Signal Chain | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5 760,94000 | kr 5 760,94 |
| Unit Price without VAT: | kr 5 760,94000 |
|---|---|
| Unit Price with VAT: | kr 7 201,17500 |

