
TSC2008IRGVR | |
|---|---|
DigiKey Part Number | TSC2008IRGVR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSC2008IRGVR |
Description | IC SCREEN CNTRL 12BIT 16QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 8 b, 12 b SPI Interface 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TSC2008IRGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Touchscreen | 4 Wire Resistive | |
Resolution (Bits) | 8 b, 12 b | |
Interface | SPI | |
Voltage Reference | External | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 24,43648 | kr 61 091,20 |
| Unit Price without VAT: | kr 24,43648 |
|---|---|
| Unit Price with VAT: | kr 30,54560 |

