TS5A23157DGSRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 7 066
Unit Price: kr 4,82000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr 2,55231
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5
Unit Price: kr 9,65000
Datasheet

Similar


Vishay Siliconix
In Stock: 2 445
Unit Price: kr 20,40000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 209
Unit Price: kr 55,18000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5 465
Unit Price: kr 51,86000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 487
Unit Price: kr 53,57000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 673
Unit Price: kr 51,86000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 212
Unit Price: kr 45,43000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4 824
Unit Price: kr 43,62000
Datasheet
10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS5A23157DGSRG4

DigiKey Part Number
296-52832-2-ND - Tape & Reel (TR)
296-52832-1-ND - Cut Tape (CT)
296-52832-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS5A23157DGSRG4
Description
IC SWITCH SPDT X 2 10OHM 10VSSOP
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 10Ohm 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TS5A23157DGSRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
150mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
5.7ns, 3.8ns
-3db Bandwidth
220MHz
Charge Injection
7pC
Channel Capacitance (CS(off), CD(off))
5.5pF
Current - Leakage (IS(off)) (Max)
1µA
Crosstalk
-66dB @ 10MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,73000kr 5,73
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 2,55231kr 6 380,77
5 000kr 2,48252kr 12 412,60
7 500kr 2,44755kr 18 356,62
12 500kr 2,40883kr 30 110,38
17 500kr 2,38619kr 41 758,32
25 000kr 2,36443kr 59 110,75
Manufacturers Standard Package
Unit Price without VAT:kr 5,73000
Unit Price with VAT:kr 7,16250