6 Circuit IC Switch 2:1 6.2Ohm 24-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3A27518ETRTWRQ1

DigiKey Part Number
296-37452-2-ND - Tape & Reel (TR)
296-37452-1-ND - Cut Tape (CT)
296-37452-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS3A27518ETRTWRQ1
Description
IC SWITCH SPDT X 6 6.2OHM 24WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Circuit IC Switch 2:1 6.2Ohm 24-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TS3A27518ETRTWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
6
On-State Resistance (Max)
6.2Ohm
Channel-to-Channel Matching (ΔRon)
300mOhm
Voltage - Supply, Single (V+)
1.65V ~ 3.6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
59ns, 60.6ns
-3db Bandwidth
240MHz
Charge Injection
0.81pC
Channel Capacitance (CS(off), CD(off))
13pF, 8.5pF
Current - Leakage (IS(off)) (Max)
1µA
Crosstalk
-62dB @ 10MHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 130
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 20,40000kr 20,40
10kr 15,04700kr 150,47
25kr 13,71920kr 342,98
100kr 12,25980kr 1 225,98
250kr 11,56268kr 2 890,67
500kr 11,14282kr 5 571,41
1 000kr 10,79714kr 10 797,14
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 10,37004kr 31 110,12
6 000kr 10,16107kr 60 966,42
9 000kr 10,05652kr 90 508,68
Manufacturers Standard Package
Unit Price without VAT:kr 20,40000
Unit Price with VAT:kr 25,50000