
BQ79758BQPAPRQ1 | |
|---|---|
DigiKey Part Number | 296-BQ79758BQPAPRQ1TR-ND - Tape & Reel (TR) 296-BQ79758BQPAPRQ1CT-ND - Cut Tape (CT) 296-BQ79758BQPAPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ79758BQPAPRQ1 |
Description | AUTOMOTIVE, 18-S ASIL-D COMPLIAN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC 64-HTQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | - | |
Number of Cells | 9 ~ 18 | |
Fault Protection | Over Current | |
Interface | I2C, SPI, UART | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | ||
Qualification | ||
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP Exposed Pad | |
Supplier Device Package | 64-HTQFP (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 165,19000 | kr 165,19 |
| 10 | kr 131,20800 | kr 1 312,08 |
| 25 | kr 122,71520 | kr 3 067,88 |
| 100 | kr 113,38020 | kr 11 338,02 |
| 250 | kr 108,92900 | kr 27 232,25 |
| 500 | kr 106,24616 | kr 53 123,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 104,03847 | kr 104 038,47 |
| Unit Price without VAT: | kr 165,19000 |
|---|---|
| Unit Price with VAT: | kr 206,48750 |



