Linear Voltage Regulator IC Positive Adjustable 1 Output 80mA 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS715A01DRVRM3

DigiKey Part Number
296-TPS715A01DRVRM3TR-ND - Tape & Reel (TR)
296-TPS715A01DRVRM3CT-ND - Cut Tape (CT)
296-TPS715A01DRVRM3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS715A01DRVRM3
Description
IC REG LIN POS ADJ 80MA 6-WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 80mA 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS715A01DRVRM3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
1.12V @ 80mA
Current - Output
Current - Quiescent (Iq)
5.8 µA
Current - Supply (Max)
5.8 µA
PSRR
60dB (100kHz)
Control Features
Current Limit
Protection Features
Over Current, Reverse Current
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 876
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 12,89000kr 12,89
10kr 9,40000kr 94,00
25kr 8,51240kr 212,81
100kr 7,54370kr 754,37
250kr 7,08052kr 1 770,13
500kr 6,80172kr 3 400,86
1 000kr 6,57216kr 6 572,16
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 6,28851kr 18 865,53
6 000kr 6,14971kr 36 898,26
9 000kr 6,08017kr 54 721,53
15 000kr 6,00320kr 90 048,00
Manufacturers Standard Package
Unit Price without VAT:kr 12,89000
Unit Price with VAT:kr 16,11250